Buzzer; Piezoelectric; 80 dB (Min.) @ 30 cm; Intermit; 30 to 120
International Components BRP4549S-240-C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Nominal Supply Voltage (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for International Components BRP4549S-240-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.