International Components S200SA technical specifications.
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Self Resonant Frequency | 400Hz |
| Shape | Square, Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for International Components S200SA to view detailed technical specifications.
No datasheet is available for this part.