Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT, SMT, 4 PIN
International Manufacturing Services A-0402WA-C-04DB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Manufacturing Services A-0402WA-C-04DB to view detailed technical specifications.
No datasheet is available for this part.