Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT, SMT, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Manufacturing Services A-0805-C-01DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Manufacturing Services A-0805-C-01DB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Manufacturing Services A-0805-C-01DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.