Fixed Attenuator, 0MHz Min, 5000MHz Max, ROHS COMPLIANT, SURFACE MOUNT, 0805, 3 PIN
International Manufacturing Services AV-0805-C-03N1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Manufacturing Services AV-0805-C-03N1 to view detailed technical specifications.
No datasheet is available for this part.