Fixed Attenuator, 0MHz Min, 5000MHz Max, ROHS COMPLIANT, SURFACE MOUNT, 0805, 3 PIN
Checking distributor stock and pricing after the page loads.
International Manufacturing Services AV-0805-C-03N3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |