Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.080 X 0.050 INCH, 0.020 INCH HEIGHT, ROHS COMPLIANT PACKAGE-3
International Manufacturing Services IA3-0805WA01D0 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Manufacturing Services IA3-0805WA01D0 to view detailed technical specifications.
No datasheet is available for this part.