
The IA3-2512WA10D0 is a surface mount attenuator with a maximum attenuation of 10dB and a maximum frequency of 18GHz. It has a package type of Case 2512 and a pin count of 4. The device is classified as an IC and is used for RF and wireless applications. It operates within a temperature range of -55 to 150 degrees Celsius and has a maximum power rating of 5 watts. The attenuator has an impedance of 50 ohms and a maximum VSWR of 1.3.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Manufacturing Services IA3-2512WA10D0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Case 2512 |
| Package/Case | Case 2512 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6.3 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.71(Max) |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 10dB |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Maximum VSWR | 1.3 |
| Impedance | 50Ohm |
| Max Power Rating | 5W |
| Cage Code | 4S177 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for International Manufacturing Services IA3-2512WA10D0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.