Fixed Attenuator, 0MHz Min, 18000MHz Max,
International Manufacturing Services IAC-0706WA03D0 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Manufacturing Services IAC-0706WA03D0 to view detailed technical specifications.
No datasheet is available for this part.