The 120LQ100 is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 100V and a maximum forward current of 120A. The device is not radiation hardened and is not RoHS compliant. It is packaged in a surface mount package type R-CBCC-N3 and is available in bulk packaging.
International Rectifier 120LQ100 technical specifications.
| Average Rectified Current | 120A |
| Forward Current | 120A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 60uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 120LQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.