International Rectifier 151CMQ045 technical specifications.
| Capacitance | 2.6nF |
| Current Rating | 150A |
| Lead Free | Contains Lead |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 151CMQ045 to view detailed technical specifications.
No datasheet is available for this part.