Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERNATIONAL RECTIFIER
153CMQ080
Datasheet
International Rectifier
153CMQ080
Volume Production
150A, 80V, TO-249, Power Modules
150A, 80V, TO-249, Power Modules
Current Rating
150A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
150A
Lead Free
Lead Free
Package Quantity
10
Packaging
Bulk
RoHS Compliant
No
DC Rated Voltage
80V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account