Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin (2+Tab) TO-220AC
Checking distributor stock and pricing after the page loads.
International Rectifier 15ETX06FPPBF technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |