Diode Schottky 40V 2.1A Sma
Checking distributor stock and pricing after the page loads.
International Rectifier 15MQ040NTR technical specifications.
| Package/Case | SMA |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |