International Rectifier 160CNQ045 technical specifications.
| Current Rating | 160A |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 160CNQ045 to view detailed technical specifications.
No datasheet is available for this part.