Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERNATIONAL RECTIFIER
161CNQ045
Datasheet
International Rectifier
161CNQ045
Volume Production
Diode Module 45V 80A TO249AA
Diode Module 45V 80A TO249AA
Current Rating
160A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
160A
Lead Free
Lead Free
Package Quantity
10
Packaging
Bulk
RoHS Compliant
No
DC Rated Voltage
45V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account