
The 16CYQ100C diode from International Rectifier features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 10uA. The diode is available in a TO-257AA package and is rated for 16A of forward current. It is not RoHS compliant and contains lead.
International Rectifier 16CYQ100C technical specifications.
| Capacitance | 430pF |
| Package/Case | TO-257AA |
| Current Rating | 16A |
| Forward Current | 16A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 16CYQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
