Diode Schottky 100V 16A 3-Pin(3+Tab) TO-257AA TXV Level Screening
Checking distributor stock and pricing after the page loads.
International Rectifier 16CYQ100CSCV technical specifications.
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |