
International Rectifier 1KAB100E Diode Bridge Case type D 38 U(FM) 1 V U(RRM) 1000 V
International Rectifier 1KAB100E technical specifications.
| Current Rating | 1.2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 52A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
