Diode Power Rectifier 100V 100A 2-Pin DO-205AA Tray
International Rectifier 1N3288 technical specifications.
| Current Rating | 100A |
| Lead Free | Contains Lead |
| Output Current | 100A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1N3288 to view detailed technical specifications.
No datasheet is available for this part.