800V 100A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Checking distributor stock and pricing after the page loads.
| Current Rating | 100A |
| Lead Free | Contains Lead |
| Output Current | 100A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |