The 2N6768 is a power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 14A and a drain to source voltage rating of 400V. The device is packaged in a TO-204AA case and has a maximum power dissipation of 150W. The nominal Vgs is 4V.
International Rectifier 2N6768 technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 400V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 2N6768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
