
The 2N6802 is a power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 500V and a continuous drain current of 11A. The device is packaged in a TO-39 package and is mounted through a hole. The maximum power dissipation is 25W.
Sign in to ask questions about the International Rectifier 2N6802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 2N6802 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 2N6802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
