300CNQ Series 40 V 300 A Chassis Mount Schottky Rectifier - PRM4(Non-Isolated)
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.75nF |
| Current Rating | 300A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |