Diode Schottky 35V 150A PRM4
International Rectifier 301CNQ035 technical specifications.
| Current Rating | 300A |
| Lead Free | Lead Free |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.