Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERNATIONAL RECTIFIER
303CNQ100
Datasheet
International Rectifier
303CNQ100
Volume Production
Diode Schottky 100V 150A PRM4
Diode Schottky 100V 150A PRM4
Current Rating
3A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
3A
Lead Free
Lead Free
Packaging
Bulk
RoHS Compliant
No
DC Rated Voltage
100V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account