The 35SGQ060SCS is a power diode from International Rectifier with a maximum forward current of 35A and a maximum repetitive reverse voltage of 60V. It operates over a temperature range of -55°C to 150°C and is packaged in bulk for through hole mounting. The diode has a maximum reverse current of 500uA and a peak non-repetitive surge current of 400A.
Sign in to ask questions about the International Rectifier 35SGQ060SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 35SGQ060SCS technical specifications.
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 35SGQ060SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.