MB Series 35 A 600 V Single Phase Bridge Rectifier - D34A
Checking distributor stock and pricing after the page loads.
International Rectifier 36MB60A technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |