400CNQ Series 40 V 400 A Chassis Mount Schottky Rectifier - PRM4(Non-Isolated)
Checking distributor stock and pricing after the page loads.
| Current Rating | 400A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |