Diode Schottky 35V 200A PRM4
International Rectifier 401CNQ035 technical specifications.
| Capacitance | 10.3nF |
| Current Rating | 400A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.