Infineon 401CNQ045, Diode,
Sign in to ask questions about the International Rectifier 401CNQ045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 401CNQ045 technical specifications.
| Current Rating | 400A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 25kA |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 401CNQ045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.