The International Rectifier 5962-8777601NA is a single-output Zener diode with a fixed output voltage of 12V and a maximum output current of 1.5A. It operates within a temperature range of -55°C to 125°C and is packaged in a surface mount configuration. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the International Rectifier 5962-8777601NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 5962-8777601NA technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-8777601NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.