LDO Regulator Neg -12V 1.18A 3-Pin(3+Tab) TO-257AA Isolated
International Rectifier 5962-9571001MUA technical specifications.
| Max Input Voltage | -26V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-9571001MUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.