The 60LQ100SCS is a surface mount power diode from International Rectifier with a maximum forward current of 60A and a maximum reverse voltage of 100V. It operates over a temperature range of -55°C to 150°C. The diode is not RoHS compliant and contains lead, making it a non-lead-free component. It is not radiation hardened.
International Rectifier 60LQ100SCS technical specifications.
| Forward Current | 60A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.