The 60LQ100SCX is a surface mount power diode from International Rectifier, rated for 60A of forward current and 100V of maximum repetitive reverse voltage. It operates over a temperature range of -55°C to 150°C and is packaged in bulk. The diode is not radiation hardened and is not RoHS compliant.
International Rectifier 60LQ100SCX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.