The 75SLQ060SCV is a surface mount power diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 75A and a maximum reverse voltage of 60V. The diode's maximum reverse current is 1mA and its peak non-repetitive surge current is 500A. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Forward Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |