The 75SLQ060SCX from International Rectifier is a surface mount power diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 75A and a maximum reverse voltage of 60V. The device is packaged in bulk and is not radiation hardened. It is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier 75SLQ060SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 75SLQ060SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.