
The IRS2983SPBF is a single-channel buck-boost/flyback controller from International Rectifier. It operates within a temperature range of -25°C to 125°C and is compliant with RoHS regulations. This lead-free device has a maximum input voltage of 18V and a nominal input voltage of 14V. It can handle a maximum output current of 400mA and a maximum power dissipation of 1W. The IRS2983SPBF is packaged in a SOIC package and is suitable for surface mount applications.
International Rectifier IRS2983SPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 14V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LEDrivIR™ |
| Topology | Buck-Boost, Flyback |
| Weight | 0.019048oz |
| RoHS | Compliant |
No datasheet is available for this part.
