Module DC-DC 2-OUT 5V/-5V 12.8A 80W 12-Pin AFL
International Rectifier AFL27005DY/ES technical specifications.
| Number of Outputs | 2 |
| Output Current | 12.8A |
| Output Power | 80W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.