Module DC-DC 1-OUT 5V 16A 80W 12-Pin AFL
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |