Module DC-DC 2-OUT 12V/-12V 6.4A 96W 12-Pin AFL
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 6.4A |
| Output Power | 96W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |