Module DC-DC 1-OUT 12V 9A 108W 12-Pin AFL
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 108W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |