Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 10-Pin AHE
International Rectifier AHE2812DF/ES-SLV technical specifications.
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.