Module DC-DC 1-OUT 12V 1.667A 20W 10-Pin AHE
International Rectifier AHE2812S-SLV technical specifications.
| Number of Outputs | 1 |
| Output Current | 1.667A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.