Module DC-DC 28VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 10-Pin AHE
Checking distributor stock and pricing after the page loads.
| Length | 53.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |