Module DC-DC 1-OUT 15V 1.333A 20W 10-Pin AHE
International Rectifier AHE2815SF/CH-SLV technical specifications.
| Number of Outputs | 1 |
| Output Current | 1.333A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.