Module DC-DC 2-OUT 12V/-12V 0.9A 12W 8-Pin AHF
International Rectifier AHF2812D/CH technical specifications.
| Number of Outputs | 2 |
| Output Current | 900mA |
| Output Power | 12W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.