12W Total Output Power 28 Vin +12 Vout Single DC-DC Standard Converter in an AHF Package DLA Number 5962-94568, AHF-8
International Rectifier AHF2812SF/ES technical specifications.
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.