8W Total Output Power 28 Vin +5, +/-15 Vout Triple DC-DC Standard Converter in an AHF Package DLA Number 5962-94623,...
Checking distributor stock and pricing after the page loads.
International Rectifier AHF2815T/CH technical specifications.
| Number of Outputs | 3 |
| Output Power | 8W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |