Module DC-DC 3-OUT 5V/15V/-15V 1.2A/0.0667A/-0.0667A 8W 8-Pin AHF
Checking distributor stock and pricing after the page loads.
International Rectifier AHF2815T/HB technical specifications.
| Number of Outputs | 3 |
| Output Power | 8W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |